| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS990STPZPRQ1 | Texas Instruments | Check for Price | Consumer Circuit, PQFP100 | TPS990STPZPQ1 vs TPS990STPZPRQ1 |
Part Details for TPS990STPZPQ1 by Texas Instruments
Results Overview of TPS990STPZPQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS990STPZPQ1 | Texas Instruments | DLP® system management and illumination controller with functional safety capabilities 100-HTQFP -40 to 105 |
Price & Stock for TPS990STPZPQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS990STPZPQ1-ND
|
DigiKey | DLP SYSTEM MANAGEMENT AND I Min Qty: 1 Container: Tray |
30 Tray |
|
$16.4980 / $20.6700 | Buy Now |
|
DISTI #
595-TPS990STPZPQ1
|
Mouser Electronics | LED Lighting Driver ICs DLP®, system mana gement and illumina A 595-TPS990STPZPRQ1 RoHS: Compliant | 28 |
|
$14.3200 / $20.0700 | Buy Now |
|
|
Vyrian | Consumer Circuit, PQFP100 | 7976 |
|
RFQ |
US Tariff Estimator: TPS990STPZPQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS990STPZPQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS990STPZPQ1 Part Data Attributes
|
|
TPS990STPZPQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS990STPZPQ1
Texas Instruments
Consumer Circuit, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-10-26 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | QFP100,.7SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
Alternate Parts for TPS990STPZPQ1
This table gives cross-reference parts and alternative options found for TPS990STPZPQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS990STPZPQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS990STPZPQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good thermal conductivity. A minimum of 2 oz copper thickness is recommended for the PCB.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. This includes providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, consider derating the device's power dissipation according to the ambient temperature.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
The TPS990STPZPQ1 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, wrist straps, and mats to prevent damage to the device.
-
The recommended output filter capacitor value depends on the specific application and desired output ripple. A general guideline is to use a 10uF to 22uF ceramic capacitor with a low ESR (Equivalent Series Resistance) value.