Part Details for TPSD476K016H0150V by Kyocera AVX Components
Overview of TPSD476K016H0150V by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD476K016H0150V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSD476K016H0150V
|
Avnet Americas | Cap Tant Solid 47uF 16V D CASE 10% SMD 2917 150m Ohm 125°C T/R - Tape and Reel (Alt: TPSD476K016H0150V) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0186 | Buy Now |
DISTI #
581-PSD476K016H0150V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT | 0 |
|
$1.7500 | Order Now |
DISTI #
73979512
|
RS | Low ESR MnO2,47 uF,16 V | AVX TPSD476K016H0150V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
Part Details for TPSD476K016H0150V
TPSD476K016H0150V CAD Models
TPSD476K016H0150V Part Data Attributes
|
TPSD476K016H0150V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD476K016H0150V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD476K016H0150V
This table gives cross-reference parts and alternative options found for TPSD476K016H0150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD476K016H0150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476K016LDSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016H0150V vs TBJD476K016LDSZ0945 |
TBWD476K016CGSB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016H0150V vs TBWD476K016CGSB0724 |
TBWD476K016CFSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016H0150V vs TBWD476K016CFSB0H24 |
TBJD476K016LSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K016H0150V vs TBJD476K016LSSD0045 |
TBJD476K016LEDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016H0150V vs TBJD476K016LEDZ0923 |
TBJD476K016LGDB0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016H0150V vs TBJD476K016LGDB0000 |
TBWD476K016LWLC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K016H0150V vs TBWD476K016LWLC0H24 |
TBWD476K016LFSC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016H0150V vs TBWD476K016LFSC0024 |
TBWD476K016CDSC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016H0150V vs TBWD476K016CDSC0924 |
TBJD476K016RELZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016H0150V vs TBJD476K016RELZ0800 |