There are no models available for this part yet.
Overview of TPSD476K016R0150V by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSD476K016R0150V by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M6179
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSD476K016R0150V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4800 | Buy Now | |
DISTI #
478-TPSD476K016R0150VTR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4140 | Buy Now | |
DISTI #
TPSD476K016R0150V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD476K016R0150V) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3285 | Buy Now | |
DISTI #
581-TPSD476K16R0150V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 10% ESR = 1 50mOhm RoHS: Compliant | 0 |
|
$1.1200 / $1.1600 | Order Now | |
DISTI #
73981468
|
RS | Low ESR MnO2,47 uF,16 V | AVX TPSD476K016R0150V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $1.7200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$1.1200 | Buy Now | ||
Bristol Electronics | 1109 |
|
RFQ | ||||
DISTI #
TPSD476K016R0150V
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TPSD476K016R0150V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TPSD476K016R0150V by Kyocera AVX Components
Part Data Attributes for TPSD476K016R0150V by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
150 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0075 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
400 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TPSD476K016R0150V
This table gives cross-reference parts and alternative options found for TPSD476K016R0150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD476K016R0150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476K016LDSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016R0150V vs TBJD476K016LDSZ0945 |
TBWD476K016CGSB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016R0150V vs TBWD476K016CGSB0724 |
TBWD476K016CFSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016R0150V vs TBWD476K016CFSB0H24 |
TBJD476K016LSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0150V vs TBJD476K016LSSD0045 |
TBJD476K016LEDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016R0150V vs TBJD476K016LEDZ0923 |
TBJD476K016LGDB0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016R0150V vs TBJD476K016LGDB0000 |
TBWD476K016LWLC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476K016R0150V vs TBWD476K016LWLC0H24 |
TBWD476K016LFSC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016R0150V vs TBWD476K016LFSC0024 |
TBWD476K016CDSC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016R0150V vs TBWD476K016CDSC0924 |
TBJD476K016RELZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476K016R0150V vs TBJD476K016RELZ0800 |