-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V input, 3-A step-down converter with integrated inductor and forced PWM mode in µSiP package 10-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPSM82823ASILRCT-ND
|
DigiKey | DC DC CONVERTER 0.6-4V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5864 In Stock |
|
$1.5617 / $3.2300 | Buy Now |
DISTI #
595-TPSM82823ASILR
|
Mouser Electronics | Switching Voltage Regulators 5.5-V input, 3-A step-down converter with integrated inductor and forced PWM mode in uSiP package 10-uSiP -40 to 125 RoHS: Compliant | 7017 |
|
$1.6600 / $3.3000 | Buy Now |
|
Ameya Holding Limited | 15805 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSM82823ASILR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM82823ASILR
Texas Instruments
5.5-V input, 3-A step-down converter with integrated inductor and forced PWM mode in µSiP package 10-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MICROSIP-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | HYBRID | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPSM82823ASILR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSM82823ASILR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPS628512DRLR | 2.7-V to 6-V, 2-A, fixed-frequency, step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | TPSM82823ASILR vs XPS628512DRLR |
XPS628502QDRLRQ1 | 2.7-V to 6-V, 2-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPSM82823ASILR vs XPS628502QDRLRQ1 |
TPS628503QDRLRQ1 | 2.7-V to 6-V, 3-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPSM82823ASILR vs TPS628503QDRLRQ1 |
TPS628132DQWRWYRQ1 | Automotive 2.75-V to 6-V, 3-A step-down converter with fixed Fsw and SYNC in 2x3mm wettable-flanks 9-VQFN-HR -40 to 125 | Texas Instruments | TPSM82823ASILR vs TPS628132DQWRWYRQ1 |
TPS62813MWRWYR | 2.75-V to 6-V, 3-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 | Texas Instruments | TPSM82823ASILR vs TPS62813MWRWYR |
TPS62812MWRWYR | 2.75-V to 6-V, 2-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 | Texas Instruments | TPSM82823ASILR vs TPS62812MWRWYR |
ADP5138WACPZ-1-R7 | Quad, 1 A, 5.5 V, Synchronous Step-Down Regulators with One RF LDO Regulator | Analog Devices Inc | TPSM82823ASILR vs ADP5138WACPZ-1-R7 |
TPS628512DRLR | 2.7-V to 6-V, 2-A, fixed-frequency, step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | TPSM82823ASILR vs TPS628512DRLR |
TPS628502DRLR | 2.7-V to 6-V, 2-A, adjustable-frequency, step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | TPSM82823ASILR vs TPS628502DRLR |
TPS62850240QDRLRQ1 | 2.7-V to 6-V, 2-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | TPSM82823ASILR vs TPS62850240QDRLRQ1 |