| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS6281228QWRWYRQ1 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PQCC9 | TPS62813MWRWYR vs TPS6281228QWRWYRQ1 |
| ADP5138WACPZ-1-R7 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.92A, 3400kHz Switching Freq-Max | TPS62813MWRWYR vs ADP5138WACPZ-1-R7 |
| TPS62812MWRWYR | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PBCC9 | TPS62813MWRWYR vs TPS62812MWRWYR |
| TPS628512DRLR | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 2A, 2475kHz Switching Freq-Max, BICMOS, PDSO8 | TPS62813MWRWYR vs TPS628512DRLR |
| TPS628122AQWRWYRQ1 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PQCC9 | TPS62813MWRWYR vs TPS628122AQWRWYRQ1 |
| TPS628502QDRLRQ1 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSMALL OUTLINE, ULTRA THIN PROFILE8 | TPS62813MWRWYR vs TPS628502QDRLRQ1 |
| TPS628132DQWRWYRQ1 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 3A, 4000kHz Switching Freq-Max, PQCC9 | TPS62813MWRWYR vs TPS628132DQWRWYRQ1 |
| TPSM82823ASILR | Texas Instruments | Check for Price | SWITCHING REGULATOR WITH BUILT IN INDUCTOR, Current/voltage-mode, 3A, 4000kHz Switching Freq-Max, Hybrid, DMA10 | TPS62813MWRWYR vs TPSM82823ASILR |
| TPS6285021HQDRLRQ1 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSMALL OUTLINE, ULTRA THIN PROFILE8 | TPS62813MWRWYR vs TPS6285021HQDRLRQ1 |
| TPS62088AYFPR | Texas Instruments | Check for Price | Switching Regulator, Current/voltage-mode, 3A, 4000kHz Switching Freq-Max | TPS62813MWRWYR vs TPS62088AYFPR |
Part Details for TPS62813MWRWYR by Texas Instruments
Results Overview of TPS62813MWRWYR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62813MWRWYR Information
TPS62813MWRWYR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS62813MWRWYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS62813MWRWYRCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 9VQFN Min Qty: 1 Container: Cut Tape |
2906 Cut Tape |
|
$3.2687 / $5.6700 | Buy Now |
|
DISTI #
296-TPS62813MWRWYRTR-ND
|
DigiKey | IC REG BUCK ADJ 3A 9VQFN Min Qty: 3000 Container: Tape & Reel |
2906 Tape & Reel |
|
$3.1614 | Buy Now |
|
DISTI #
595-TPS62813MWRWYR
|
Mouser Electronics | Switching Voltage Regulators 2.75-V to 6-V 3-A s tep-down converter i RoHS: Compliant | 5546 |
|
$3.0700 / $5.5800 | Buy Now |
US Tariff Estimator: TPS62813MWRWYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS62813MWRWYR Part Data Attributes
|
|
TPS62813MWRWYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62813MWRWYR
Texas Instruments
Switching Regulator, Current-mode, 3A, 4000kHz Switching Freq-Max
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.75 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XBCC-N9 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Unspecified | |
| Package Code | BCC | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 4000 Khz | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.55 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for TPS62813MWRWYR
This table gives cross-reference parts and alternative options found for TPS62813MWRWYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62813MWRWYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS62813MWRWYR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency layout guidelines, such as keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths.
-
The selection of input and output capacitors depends on the specific application requirements, such as voltage rating, capacitance value, and ESR. TI recommends using low-ESR ceramic capacitors with a voltage rating of at least 2x the input voltage. A capacitance value of 4.7uF to 10uF is typically suitable for most applications.
-
The TPS62813MWRWYR is rated for operation up to 85°C ambient temperature, but it's recommended to derate the output current and voltage to ensure reliable operation at high temperatures. Consult the datasheet for thermal derating curves.
-
To ensure stability, follow the recommended PCB layout, use the correct input and output capacitors, and ensure that the output voltage is within the specified range. Additionally, adding a small ceramic capacitor (e.g., 10nF) between the VOUT and GND pins can help prevent oscillations.
-
The recommended input voltage range for the TPS62813MWRWYR is 2.7V to 5.5V, but it can operate down to 2.3V with reduced performance. Operating outside this range may affect efficiency, output voltage accuracy, and stability.