-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A, 28V Input, 3.3V Output, TO-220 Power Module 3-SIP MODULE -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5711
|
Newark | Dc/Dc Converter, 3.3V, 1.5A, To-220-3, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:4.95W, Output Current Max:1.5A, Product Range:Tpsm842Xx Series, Dc/Dc Converter Mounting:Through Hole Rohs Compliant: Yes |TEXAS INSTRUMENTS TPSM84203EAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$5.1200 / $6.9000 | Buy Now |
DISTI #
296-47073-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
144 In Stock |
|
$4.5315 / $8.2800 | Buy Now |
DISTI #
595-TPSM84203EAB
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.5A, 28V Input, 3.3V Output, TO-220 Power Module 3-SIP MODULE -40 to 125 RoHS: Compliant | 1036 |
|
$3.5800 / $6.6300 | Buy Now |
DISTI #
C1S746204185593
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Bulk | 213 |
|
$4.5800 / $6.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSM84203EAB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM84203EAB
Texas Instruments
1.5A, 28V Input, 3.3V Output, TO-220 Power Module 3-SIP MODULE -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Date Of Intro | 2017-07-27 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T3 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 510 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for TPSM84203EAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSM84203EAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSM84212EAB | 1.5A, 28V Input, 12V Output, TO-220 Power Module 3-SIP MODULE -40 to 125 | Texas Instruments | TPSM84203EAB vs TPSM84212EAB |
MP9447GL-Z | Switching Regulator, 650kHz Switching Freq-Max, QFN-25/20 | Monolithic Power Systems | TPSM84203EAB vs MP9447GL-Z |