-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A, 28V Input, 12V Output, TO-220 Power Module 3-SIP MODULE -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5712
|
Newark | Dc/Dc Converter, 12V, 1.5A, To-220-3, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage Nom.:12V, Output Current Max:1.5A, Product Range:-, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:14.5V, Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPSM84212EAB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$6.6000 / $8.3000 | Buy Now |
DISTI #
296-47075-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2047 In Stock |
|
$3.8852 / $7.1100 | Buy Now |
DISTI #
595-TPSM84212EAB
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.5A, 28V Input, 12V Output, TO-220 Power Module 3-SIP MODULE -40 to 125 RoHS: Compliant | 319 |
|
$3.8800 / $7.1100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 1.5A, 510KHZ SWITCHING FREQ-MAX, HYBRID | 2 |
|
$4.1200 / $6.1800 | Buy Now |
|
Ameya Holding Limited | 1606 |
|
RFQ | ||
|
LCSC | SIP-3 DC-DC Power Modules ROHS | 10 |
|
$7.4291 / $7.8826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSM84212EAB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM84212EAB
Texas Instruments
1.5A, 28V Input, 12V Output, TO-220 Power Module 3-SIP MODULE -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Date Of Intro | 2017-07-27 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 14.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T3 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 510 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for TPSM84212EAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSM84212EAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSM84203EAB | 1.5A, 28V Input, 3.3V Output, TO-220 Power Module 3-SIP MODULE -40 to 125 | Texas Instruments | TPSM84212EAB vs TPSM84203EAB |
MP9447GL | Switching Regulator, 650kHz Switching Freq-Max, QFN-25/20 | Monolithic Power Systems | TPSM84212EAB vs MP9447GL |
MP9447GL-Z | Switching Regulator, 650kHz Switching Freq-Max, QFN-25/20 | Monolithic Power Systems | TPSM84212EAB vs MP9447GL-Z |