Part Details for TPUL2T223DR by Texas Instruments
Results Overview of TPUL2T223DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPUL2T223DR Information
TPUL2T223DR by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TPUL2T223DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPUL2T223DRCT-ND
|
DigiKey | 2CH MONOSTABLE RC CONFIGURABLE P Min Qty: 1 Container: Cut Tape |
2890 Cut Tape |
|
$0.3825 / $0.7700 | Buy Now |
|
DISTI #
296-TPUL2T223DRTR-ND
|
DigiKey | 2CH MONOSTABLE RC CONFIGURABLE P Min Qty: 3000 Container: Tape & Reel |
2890 Tape & Reel |
|
$0.3308 / $0.3543 | Buy Now |
|
DISTI #
296-TPUL2T223DRDKR-ND
|
DigiKey | 2CH MONOSTABLE RC CONFIGURABLE P Min Qty: 1 Container: Digi-Reel |
2890 Digi-Reel® |
|
$0.3825 / $0.7700 | Buy Now |
|
DISTI #
595-TPUL2T223DR
|
Mouser Electronics | Monostable Multivibrator 2ch monostable RC co nfigurable pulse gen RoHS: Compliant | 760 |
|
$0.3450 / $0.7700 | Buy Now |
US Tariff Estimator: TPUL2T223DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPUL2T223DR Part Data Attributes
|
|
TPUL2T223DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPUL2T223DR
Texas Instruments
Monostable Multivibrator, TPUL Series, 2-Func, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Tpul | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Monostable Multivibrator | |
| Moisture Sensitivity Level | 1 | |
| Number of Data/Clock Inputs | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.195 Ma | |
| Propagation Delay (tpd) | 71.2 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |