Part Details for TPX00097 by Arduino
Results Overview of TPX00097 by Arduino
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPX00097 Information
TPX00097 by Arduino is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for TPX00097
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1050-TPX00097-ND
|
DigiKey | WISGATE EDGE PRO - USA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$699.1400 | Buy Now |
|
DISTI #
TPX00097
|
Avnet Americas | WISGATE EDGE PRO - USA - Boxed Product (Development Kits) (Alt: TPX00097) COO: XX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$639.1375 / $730.4429 | Buy Now |
|
DISTI #
782-TPX00097
|
Mouser Electronics | Gateways PRO WisGate Edge USA RoHS: Compliant | 5 |
|
$599.0000 | Buy Now |
|
|
Onlinecomponents.com | Arduino WisGate Edge PRO - EMEA Region COO: Italy RoHS: Compliant |
5 In Stock |
|
$575.2800 / $599.0000 | Buy Now |
|
DISTI #
TPX00097
|
IBS Electronics | TPX00097 BY ARDUINO IS A NANO 33 IOT DEVELOPMENT BOARD FEATURING MICROCHIP SAMD21G18 ARM CORTEX-M0+, MCU 256KB FLASH 32KB SRAM INTEGRATED WIFI AND BLUETOOTH 3.3V LOGIC 20 DIGITAL I/O USB MICRO-B Min Qty: 1 Package Multiple: 1 | 5 |
|
$805.3920 / $838.6000 | Buy Now |
|
|
Master Electronics | Arduino WisGate Edge PRO - EMEA Region COO: Italy RoHS: Compliant |
5 In Stock |
|
$575.2800 / $599.0000 | Buy Now |
|
|
Utmel Electronic | https://www.utmel.com/productdetail/arduino-tpx00097-31316947 | 0 |
|
RFQ |