Part Details for TQM170NH10LCR RLG by Taiwan Semiconductor
Results Overview of TQM170NH10LCR RLG by Taiwan Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQM170NH10LCR RLG Information
TQM170NH10LCR RLG by Taiwan Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TQM170NH10LCR RLG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1801-TQM170NH10LCRRLGCT-ND
|
DigiKey | 100V, 50A, SINGLE N-CHANNEL AUTO Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.5270 / $2.0100 | Buy Now |
|
DISTI #
TQM170NH10LCR RLG
|
Avnet Americas | 100V, 50A, SINGLE N-CHANNEL AUTOMOTIVE MOSFETS - Tape and Reel (Alt: TQM170NH10LCR RLG) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5270 / $0.6023 | Buy Now |
|
DISTI #
821-TQM170NH10LCRRLG
|
Mouser Electronics | MOSFETs 100V, 50A, Single N-Channel Automotive MOSFETs RoHS: Compliant | 0 |
|
$0.5530 | Order Now |
|
DISTI #
V72:2272_30509620
|
Arrow Electronics | Trans MOSFET N-CH 100V 50A 8-Pin PDFN-U EP Automotive AEC-Q101 COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2452 Container: Cut Strips | Americas - 5000 |
|
$0.5406 / $1.0903 | Buy Now |
|
DISTI #
88072133
|
Verical | Trans MOSFET N-CH 100V 50A 8-Pin PDFN-U EP Automotive AEC-Q101 RoHS: Exempt Min Qty: 11 Package Multiple: 1 Date Code: 2452 | Americas - 5000 |
|
$0.5406 / $0.8803 | Buy Now |
|
DISTI #
V72:2272_30509620
|
Arrow Electronics | Trans MOSFET N-CH 100V 50A 8-Pin PDFN-U EP Automotive AEC-Q101 COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2452 Container: Cut Strips | Americas - 5000 |
|
$0.5406 / $1.0903 | Buy Now |
|
DISTI #
88072133
|
Verical | Trans MOSFET N-CH 100V 50A 8-Pin PDFN-U EP Automotive AEC-Q101 COO: Taiwan RoHS: Exempt Min Qty: 11 Package Multiple: 1 Date Code: 2452 | Americas - 5000 |
|
$0.5406 / $0.8803 | Buy Now |
|
DISTI #
V72:2272_30509620
|
Arrow Electronics | Trans MOSFET N-CH 100V 50A 8-Pin PDFN-U EP Automotive AEC-Q101 COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2452 Container: Cut Strips | Americas - 5000 |
|
$0.5406 / $1.0903 | Buy Now |
|
DISTI #
88072133
|
Verical | Trans MOSFET N-CH 100V 50A 8-Pin PDFN-U EP Automotive AEC-Q101 COO: Taiwan RoHS: Exempt Min Qty: 11 Package Multiple: 1 Date Code: 2452 | Americas - 5000 |
|
$0.5406 / $0.8803 | Buy Now |
|
DISTI #
TQM170NH10LCR RLG
|
EBV Elektronik | 100V 50A SINGLE NCHANNEL AUTOMOTIVE MOSFETS (Alt: TQM170NH10LCR RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |