TR2/S500-5-R
Description: FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), INLINE/HOLDER, ROHS COMPLIANT

Overview of TR2/S500-5-R by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SLC7649S-500KL Coilcraft Inc Power inductor, shielded, 10% tol, SMT, RoHS
SLC7530S-500MLC Coilcraft Inc General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT
SLC7530S-500 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

CAD Models for TR2/S500-5-R by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR2/S500-5-R by Eaton Bussmann

TR2/S500-5-R
Eaton Bussmann
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Blow Characteristic
FAST
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
42 J
Mounting Feature
INLINE/HOLDER
Packing Method
TAPE AND REEL
Rated Breaking Capacity
50 A
Rated Current
5 A
Rated Voltage(AC)
250 V
Reference Standard
BSI; CSA; IMQ; SEMKO; UL; VDE
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. TR2/S500-5-R
    Eaton Bussmann
    FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), INLINE/HOLDER, ROHS COMPLIANT
    VS

Alternate Parts for TR2/S500-5-R

This table gives cross-reference parts and alternative options found for TR2/S500-5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/S500-5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BK1/S500-5-R Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries TR2/S500-5-R vs BK1/S500-5-R
BK/S500-5-R FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann TR2/S500-5-R vs BK/S500-5-R
Part Number Description Manufacturer Compare
BK/S500-5-R FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann TR2/S500-5-R vs BK/S500-5-R
TR2/S500-160-R Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries TR2/S500-5-R vs TR2/S500-160-R
S500-5-R Electric Fuse, Fast Blow, 5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries TR2/S500-5-R vs S500-5-R
TR2/S500-160-R FAST BLOW ELECTRIC FUSE, 0.16A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann TR2/S500-5-R vs TR2/S500-160-R
BK1/S500-160-R FAST BLOW ELECTRIC FUSE, 0.16A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann TR2/S500-5-R vs BK1/S500-160-R
BK1/S500-5-R Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries TR2/S500-5-R vs BK1/S500-5-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR2/S500-5-R by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR2/S500-5-R by Eaton Bussmann

Select Manufacturer
Which Manufacturer of TR2/S500-5-R would you like to use for your alert(s)?
  • Please alert me when TR2/S500-5-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR2/S500-5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR2/S500-5-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR2/S500-5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR2/S500-5-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR2/S500-5-R by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: