Part Details for TR2/S505-1.6AS by Cooper Industries
Overview of TR2/S505-1.6AS by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR2/S505-1.6AS
TR2/S505-1.6AS CAD Models
TR2/S505-1.6AS Part Data Attributes
|
TR2/S505-1.6AS
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TR2/S505-1.6AS
Cooper Industries
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; IMQ; MITI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for TR2/S505-1.6AS
This table gives cross-reference parts and alternative options found for TR2/S505-1.6AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/S505-1.6AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK-S505-1.6-R | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | TR2/S505-1.6AS vs BK-S505-1.6-R |
BK1/S505-1.6AS | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Cooper Industries | TR2/S505-1.6AS vs BK1/S505-1.6AS |
TR2/S505-1.6-R | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | TR2/S505-1.6AS vs TR2/S505-1.6-R |
BK1/S505-1.6-R | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | TR2/S505-1.6AS vs BK1/S505-1.6-R |
21501.6 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | TR2/S505-1.6AS vs 21501.6 |