-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 2A, 1200kHz Switching Freq-Max, PSIP3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR2024S3V3 by XP Power is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AH7132
|
Newark | Dc-Dc Converter, 3.3V, 2A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:6.6W, Output Current Max:2A, Product Range:Tr20 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:4.75V Rohs Compliant: Yes |Xp Power TR2024S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$9.5500 / $11.0200 | Buy Now |
|
DISTI #
1470-TR2024S3V3-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 30 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2400 | Buy Now |
|
DISTI #
71900725
|
RS | DC-DC CONVERTER, SWITCHING REGULATOR, 2A, 3.3V, 4.75-36V IN, TR20 SERIES Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4200 / $11.2000 | RFQ |
|
DISTI #
TR2024S3V3
|
TME | Converter: DC/DC, Uin: 4.75÷36VDC, Uout: 3.3VDC, Iout: 2A, SIP3, THT Min Qty: 1 | 0 |
|
$8.3200 / $10.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TR2024S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
TR2024S3V3
XP Power
Switching Regulator, 2A, 1200kHz Switching Freq-Max, PSIP3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip, Sip3,.11,100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2019-10-31 | |
| Analog IC - Other Type | Switching Regulator | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 4.75 V | |
| JESD-30 Code | R-PSIP-T3 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 3.366 V | |
| Output Voltage-Min | 3.234 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Equivalence Code | SIP3,.11,100 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 10.1 Mm | |
| Supply Current-Max (Isup) | 1527 Ma | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1200 Khz | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Width | 7.5 Mm |
XP Power recommends a PCB layout with a solid copper ground plane and a minimum of 2oz copper thickness to ensure optimal thermal performance. Additionally, keeping the component placement and routing symmetrical around the converter can help reduce thermal gradients.
Yes, the TR2024S3V3 is designed to meet the requirements of IEC 60068-2-6 for vibration and can operate in environments with vibrations up to 10G peak acceleration. However, it's recommended to consult with XP Power's application engineers to ensure the converter is properly secured and mounted to withstand the specific vibration profile of your application.
To ensure EMC, XP Power recommends following the layout and grounding guidelines provided in the datasheet. Additionally, the use of a metal enclosure, proper shielding, and filtering can help minimize electromagnetic interference (EMI). It's also recommended to perform EMC testing to ensure compliance with relevant standards.
The maximum allowable capacitance on the output of the TR2024S3V3 is 2200uF. Exceeding this value can affect the stability of the converter and may lead to oscillations or reduced performance.
Yes, the TR2024S3V3 can be used in a redundant or parallel configuration to achieve higher power or redundancy. However, it's recommended to consult with XP Power's application engineers to ensure proper design and implementation to avoid any potential issues or interactions between the converters.