Part Details for TR35F14R0T by Synton-Tech Corp
Overview of TR35F14R0T by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TR35F14R0T
TR35F14R0T CAD Models
TR35F14R0T Part Data Attributes
|
TR35F14R0T
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
TR35F14R0T
Synton-Tech Corp
Fixed Resistor, 35W, 14ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, 4017,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Molded Case | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 14.75 mm | |
Package Length | 10.16 mm | |
Package Style | Radial | |
Package Width | 4.44 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TR | |
Size Code | 4017 | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |