-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2674
|
Newark | Tantalum Capacitor, 22Uf 10V, 0.9 Ohm, 0.1, 3216-18, Capacitance:22µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:A, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay TR3A226K010C0900 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5190 | Buy Now |
DISTI #
71P8217
|
Newark | Capacitor Tant, 22Uf 10V, 0.9 Ohm, 0.1, 3216-18, Capacitance:22µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:290Ma Rohs Compliant: Yes |Vishay TR3A226K010C0900 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.3710 | Buy Now |
DISTI #
TR3A226K010C0900
|
Avnet Americas | TR3226K010AC0900 - Tape and Reel (Alt: TR3A226K010C0900) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3054 | Buy Now |
DISTI #
74-TR3A226K010C0900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 10volts 10% A cs ESR 0.9 Molded RoHS: Compliant | 3392 |
|
$0.3100 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1049 | Buy Now |
DISTI #
26755952
|
Verical | Cap Tant Solid 22uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1809 | Americas - 506 |
|
$0.3300 / $0.3316 | Buy Now |
DISTI #
TR3A226K010C0900
|
TTI | Tantalum Capacitors - Solid SMD 22uF 10volts 10% A cs ESR 0.9 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 36000 In Stock |
|
$0.1000 / $0.1310 | Buy Now |
DISTI #
TR3A226K010C0900.
|
TTI | Tantalum Capacitors - Solid SMD 22UF 10V 10% ESR 900 3216-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 1350 Limited Supply - Call TTI |
|
$0.2750 | Buy Now |
DISTI #
TR3A226K010C0900
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 10 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TR3A226K010C0900) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
C1S803601897945
|
Chip1Stop | Cap Tant Solid 22uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.9 Ohm 125C T/R RoHS: Compliant | 506 |
|
$0.4060 / $0.6430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3A226K010C0900
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3A226K010C0900
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 116 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TR3A226K010C0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A226K010C0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A226K010F1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A226K010C0900 vs TR3A226K010F1500 |
NTC-T226K10TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TR3A226K010C0900 vs NTC-T226K10TRAF |
TAJA226K010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A226K010C0900 vs TAJA226K010RNJ |
TR3A226K010F0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A226K010C0900 vs TR3A226K010F0800 |
TAJA226K010UNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1206 | Kyocera AVX Components | TR3A226K010C0900 vs TAJA226K010UNJ |
TR3A226K010D0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A226K010C0900 vs TR3A226K010D0800 |
593D226X9010A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A226K010C0900 vs 593D226X9010A8T |
593D226X9010A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A226K010C0900 vs 593D226X9010A2WE3 |
TP3A226K010C1500AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A226K010C0900 vs TP3A226K010C1500AS |
TR3A226K010C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A226K010C0900 vs TR3A226K010C0800 |