-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3A335M016F3500
|
Avnet Americas | Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R - Tape and Reel (Alt: TR3A335M016F3500) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 / $0.2096 | Buy Now |
DISTI #
74-TR3A335M016F3500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3.3uF 16volts 20% A cs ESR 3.5 Molded RoHS: Not Compliant | 0 |
|
$0.1840 / $0.1880 | Order Now |
DISTI #
TR3A335M016F3500
|
Avnet Americas | Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R - Tape and Reel (Alt: TR3A335M016F3500) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 / $0.2096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3A335M016F3500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3A335M016F3500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 60 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TR3A335M016F3500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A335M016F3500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335M016LBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A335M016F3500 vs TBJA335M016LBLD0845 |
TBJA335M016CRSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A335M016F3500 vs TBJA335M016CRSD0745 |
TBJA335M016CBLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A335M016F3500 vs TBJA335M016CBLD0024 |
TBJA335M016LSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A335M016F3500 vs TBJA335M016LSSD0045 |
TR3A335M016C3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A335M016F3500 vs TR3A335M016C3500 |
TBJA335M016CSLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A335M016F3500 vs TBJA335M016CSLD0824 |
TBJA335M016LRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A335M016F3500 vs TBJA335M016LRSD0924 |
TA016TCM335MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TR3A335M016F3500 vs TA016TCM335MAR |
TBJA335M016CRLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A335M016F3500 vs TBJA335M016CRLD0023 |
TBJA335M016LBSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A335M016F3500 vs TBJA335M016LBSD0845 |