-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2140
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 10 F, 10%, 25 V, 1411 [3528 Metric] Rohs Compliant: Yes |Vishay TR3B106K025C0450 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7303 |
|
$0.6410 / $1.1500 | Buy Now |
DISTI #
41Y4373
|
Newark | Cap, Tant, 10Uf, 25V, Case B, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.45Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:430Ma, Qualification:- Rohs Compliant: Yes |Vishay TR3B106K025C0450 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5840 | Buy Now |
DISTI #
69AH3026
|
Newark | Cap, 10Uf, 25V, Tant, Case B Rohs Compliant: Yes |Vishay TR3B106K025C0450 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4870 | Buy Now |
DISTI #
82R4546
|
Newark | Cap, Tant, 10Uf, 25V, Case B, Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.45Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:430Ma Rohs Compliant: Yes |Vishay TR3B106K025C0450 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3670 / $0.4780 | Buy Now |
DISTI #
TR3B106K025C0450
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B106K025C0450) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1278 / $0.1624 | Buy Now |
DISTI #
TR3B106K025C0450
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B106K025C0450) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1278 / $0.1624 | Buy Now |
DISTI #
74-TR3B106K025C0450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 25volts 10% B cs ESR 0.45 Molded RoHS: Compliant | 8908 |
|
$0.3740 / $1.0800 | Buy Now |
DISTI #
V72:2272_07467010
|
Arrow Electronics | Cap Tant Solid 10uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.45 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 1146 |
|
$0.4178 / $0.6698 | Buy Now |
|
Future Electronics | Tantalum Capacitors 106 10% 25v case B RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3950 / $0.4100 | Buy Now |
|
Future Electronics | Tantalum Capacitors 106 10% 25v case B RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B106K025C0450
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B106K025C0450
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 172 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B106K025C0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B106K025C0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B106K025C1100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B106K025C0450 vs TR3B106K025C1100 |
T491B106K025AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3B106K025C0450 vs T491B106K025AMAUTO |
T494B106K025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3B106K025C0450 vs T494B106K025AGAUTO7280 |
T491B106K025ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | TR3B106K025C0450 vs T491B106K025ATAUTO |
293D106X9025B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B106K025C0450 vs 293D106X9025B2WE3 |
T491B106K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3B106K025C0450 vs T491B106K025AHAUTO |
293D106X9025B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B106K025C0450 vs 293D106X9025B2TE3 |
TX3B106K025C2300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B106K025C0450 vs TX3B106K025C2300 |
T491B106K025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3B106K025C0450 vs T491B106K025ZT7280 |
T494B106K025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3B106K025C0450 vs T494B106K025AHAUTO7280 |