TR3B226M016C0400
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP

Overview of TR3B226M016C0400 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3B226M016C0400 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3B226M016C0400
Avnet Americas TR3226M016BC0400 - Tape and Reel (Alt: TR3B226M016C0400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.5179
$0.5179 Buy Now
DISTI # 74-TR3B226M016C0400
Mouser Electronics Tantalum Capacitors - Solid SMD 22uF 16volts 20% B Case ESR 0.4 Mold RoHS: Compliant 0
  • 2,000 $0.5890
  • 10,000 $0.5630
$0.5630 / $0.5890 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks 0
  • 2,000 $0.5610
$0.5610 Buy Now
DISTI # TR3B226M016C0400
Avnet Abacus Surface Mount Tantalum Capacitor, 22 uF, 16 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B226M016C0400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for TR3B226M016C0400 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3B226M016C0400 by Vishay Intertechnologies

TR3B226M016C0400
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
400 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0035 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
184 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TR3B226M016C0400
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TR3B226M016C0400

This table gives cross-reference parts and alternative options found for TR3B226M016C0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B226M016C0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB336M016CKSC0H23 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 1411, Kyocera AVX Components TR3B226M016C0400 vs TBJB336M016CKSC0H23
TBJB336M016CELB0724 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 1411, Kyocera AVX Components TR3B226M016C0400 vs TBJB336M016CELB0724
TBJB336M016CBSZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT Kyocera AVX Components TR3B226M016C0400 vs TBJB336M016CBSZ0924
TBJB336M016CBLC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT Kyocera AVX Components TR3B226M016C0400 vs TBJB336M016CBLC0924
T493B226M016AK64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3B226M016C0400 vs T493B226M016AK64107640
T493B226M016CK6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3B226M016C0400 vs T493B226M016CK6110WAFL
TBJB336M016CFLB0800 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 1411, Kyocera AVX Components TR3B226M016C0400 vs TBJB336M016CFLB0800
TBJB226M016RLSB0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, Kyocera AVX Components TR3B226M016C0400 vs TBJB226M016RLSB0745
TBJB226M016RLLB0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, Kyocera AVX Components TR3B226M016C0400 vs TBJB226M016RLLB0023
TBJB226M016RKSB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, Kyocera AVX Components TR3B226M016C0400 vs TBJB226M016RKSB0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3B226M016C0400 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3B226M016C0400 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3B226M016C0400 would you like to use for your alert(s)?
  • Please alert me when TR3B226M016C0400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3B226M016C0400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3B226M016C0400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3B226M016C0400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3B226M016C0400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3B226M016C0400 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: