TR3B336K010C1400
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP

Overview of TR3B336K010C1400 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3B336K010C1400 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3B336K010C1400
Avnet Americas TR3336K010BC1400 - Tape and Reel (Alt: TR3B336K010C1400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2272
$0.2272 Buy Now
DISTI # 74-TR3B336K010C1400
Mouser Electronics Tantalum Capacitors - Solid SMD 33uF 10volts 10% B Case ESR 1.4 Mold RoHS: Compliant 0
  • 1 $0.8300
  • 10 $0.5990
  • 100 $0.4270
  • 500 $0.3490
  • 1,000 $0.3120
  • 2,000 $0.2600
  • 10,000 $0.2520
  • 24,000 $0.2470
$0.2470 / $0.8300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks 0
  • 2,000 $0.2470
$0.2470 Buy Now

CAD Models for TR3B336K010C1400 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3B336K010C1400 by Vishay Intertechnologies

TR3B336K010C1400
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1400 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0033 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
100 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TR3B336K010C1400
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TR3B336K010C1400

This table gives cross-reference parts and alternative options found for TR3B336K010C1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B336K010C1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
293D336X9010B8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TR3B336K010C1400 vs 293D336X9010B8T
TAJB336K010HNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP Kyocera AVX Components TR3B336K010C1400 vs TAJB336K010HNJ
TAJB336K010UNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411 Kyocera AVX Components TR3B336K010C1400 vs TAJB336K010UNJ
TAJB336K010ANJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP Kyocera AVX Components TR3B336K010C1400 vs TAJB336K010ANJ
T494B336K010AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation TR3B336K010C1400 vs T494B336K010AT
TR3B336K010C0650 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TR3B336K010C1400 vs TR3B336K010C0650
T495B336K010ATE450 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation TR3B336K010C1400 vs T495B336K010ATE450
T491B336K010AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation TR3B336K010C1400 vs T491B336K010AG
293D336X9010B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TR3B336K010C1400 vs 293D336X9010B2TE3
TR3B336K010D0600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TR3B336K010C1400 vs TR3B336K010D0600

Related Parts for TR3B336K010C1400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3B336K010C1400 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3B336K010C1400 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3B336K010C1400 would you like to use for your alert(s)?
  • Please alert me when TR3B336K010C1400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3B336K010C1400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3B336K010C1400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3B336K010C1400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3B336K010C1400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3B336K010C1400 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: