-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3B685M020C1000
|
Avnet Americas | Cap Tant Solid 6.8uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125°C T/R - Tape and Reel (Alt: TR3B685M020C1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2024 / $0.2571 | Buy Now |
DISTI #
74-TR3B685M020C1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 20volts 20% B case ESR 1 Molded RoHS: Compliant | 0 |
|
$0.2340 / $0.8100 | Order Now |
|
Future Electronics | TR3 Series 6.8 uF ±20 % 20V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B685M020C1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B685M020C1000
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 116 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B685M020C1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B685M020C1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685M020CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B685M020C1000 vs TBJB685M020CBSD0923 |
TBJB685M020CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B685M020C1000 vs TBJB685M020CSSD0900 |
TBJB685M020CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B685M020C1000 vs TBJB685M020CRSD0824 |
TBJB685M020CBSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B685M020C1000 vs TBJB685M020CBSD0924 |
TBJB685M020CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B685M020C1000 vs TBJB685M020CBLC9000 |
TBJB685M020CBLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B685M020C1000 vs TBJB685M020CBLD0800 |
TBJB685M020CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B685M020C1000 vs TBJB685M020CSLB9000 |
TBJB685M020CSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B685M020C1000 vs TBJB685M020CSLD0745 |
T491B685M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3B685M020C1000 vs T491B685M020ZT7280 |
TBJB685M020CRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B685M020C1000 vs TBJB685M020CRSD0845 |