TR3B686M010C0900
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP

Overview of TR3B686M010C0900 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3B686M010C0900 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3B686M010C0900
Avnet Americas TR3686M010BC0900 - Tape and Reel (Alt: TR3B686M010C0900) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.3108
$0.3108 Buy Now
DISTI # 74-TR3B686M010C0900
Mouser Electronics Tantalum Capacitors - Solid SMD 68uF 10volts 20% B Case ESR 0.9 Mold RoHS: Compliant 0
  • 2,000 $0.3420
  • 10,000 $0.3320
  • 24,000 $0.3270
$0.3270 / $0.3420 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks 0
  • 2,000 $0.3370
$0.3370 Buy Now
DISTI # TR3B686M010C0900
Avnet Abacus - Tape and Reel (Alt: TR3B686M010C0900) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for TR3B686M010C0900 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3B686M010C0900 by Vishay Intertechnologies

TR3B686M010C0900
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0068 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
124 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TR3B686M010C0900
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TR3B686M010C0900

This table gives cross-reference parts and alternative options found for TR3B686M010C0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B686M010C0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3B686M010E0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TR3B686M010C0900 vs TR3B686M010E0900
T495B686M010ATE600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation TR3B686M010C0900 vs T495B686M010ATE600
T491B686M010AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation TR3B686M010C0900 vs T491B686M010AG
TR3B686M010E0600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TR3B686M010C0900 vs TR3B686M010E0600
TAJB686M010RNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP Kyocera AVX Components TR3B686M010C0900 vs TAJB686M010RNJ
T491B686M010AM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation TR3B686M010C0900 vs T491B686M010AM
TR3B686M010C0750 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TR3B686M010C0900 vs TR3B686M010C0750
T491B686M010AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation TR3B686M010C0900 vs T491B686M010AH
TR3B686M010C1500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TR3B686M010C0900 vs TR3B686M010C1500
T495B686M010ATE750 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation TR3B686M010C0900 vs T495B686M010ATE750

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3B686M010C0900 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3B686M010C0900 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3B686M010C0900 would you like to use for your alert(s)?
  • Please alert me when TR3B686M010C0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3B686M010C0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3B686M010C0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3B686M010C0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3B686M010C0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3B686M010C0900 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: