-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C106K020E0450
|
Avnet Americas | Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.45 Ohm 125°C T/R - Tape and Reel (Alt: TR3C106K020E0450) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3104 / $0.3943 | Buy Now |
DISTI #
74-TR3C106K020E0450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 20volts 10% C cs ESR 0.45 Molded RoHS: Not Compliant | 0 |
|
$0.3390 / $1.0400 | Order Now |
DISTI #
TR3C106K020E0450
|
Avnet Americas | Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.45 Ohm 125°C T/R - Tape and Reel (Alt: TR3C106K020E0450) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3104 / $0.3943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C106K020E0450
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C106K020E0450
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 196 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C106K020E0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C106K020E0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C106K020D0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C106K020E0450 vs TR3C106K020D0450 |
TR3C106K020C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C106K020E0450 vs TR3C106K020C0500 |
B45196L4106K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C106K020E0450 vs B45196L4106K309 |
07016-094KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106K020E0450 vs 07016-094KCC |
B45196H4106K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3C106K020E0450 vs B45196H4106K306 |
TR3C106K020C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C106K020E0450 vs TR3C106K020C0700 |
TR3C106K020F0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C106K020E0450 vs TR3C106K020F0450 |
07016-094KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106K020E0450 vs 07016-094KBC |
TCKID106CTLSR450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TR3C106K020E0450 vs TCKID106CTLSR450 |
07016-094KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106K020E0450 vs 07016-094KBH |