-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C106M035D0450
|
Avnet Americas | Cap Tant Solid 10uF 35V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.45 Ohm 125°C T/R - Tape and Reel (Alt: TR3C106M035D0450) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3386 / $0.4301 | Buy Now |
DISTI #
74-TR3C106M035D0450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 35volts 20% C cs ESR 0.45 Molded RoHS: Compliant | 0 |
|
$0.3620 / $0.3720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C106M035D0450
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C106M035D0450
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 196 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C106M035D0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C106M035D0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-144MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106M035D0450 vs 07016-144MCB |
07016-144MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106M035D0450 vs 07016-144MBB |
TLESVC1V106M12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3C106M035D0450 vs TLESVC1V106M12RE |
TR3C106M035C1200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C106M035D0450 vs TR3C106M035C1200 |
07016-144MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106M035D0450 vs 07016-144MCH |
TMCMC1V106MTRF | CAP,TANTALUM / TA2O5,10UF,35VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | TR3C106M035D0450 vs TMCMC1V106MTRF |
ESVC1V106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3C106M035D0450 vs ESVC1V106M |
07016-144MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106M035D0450 vs 07016-144MCC |
TR3C106M035F0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C106M035D0450 vs TR3C106M035F0450 |
293D106X0035C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C106M035D0450 vs 293D106X0035C8T |