-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K5468
|
Newark | Capacitor,22Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Vishay TR3C226K020E0375 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4540 / $0.6140 | Buy Now |
DISTI #
TR3C226K020E0375
|
Avnet Americas | Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.375 Ohm 125°C T/R - Tape and Reel (Alt: TR3C226K020E0375) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3735 / $0.4745 | Buy Now |
DISTI #
74-TR3C226K020E0375
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 20volts 10% C case ESR 0.375 Mld RoHS: Not Compliant | 0 |
|
$0.3740 / $1.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C226K020E0375
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C226K020E0375
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 375 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 216 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C226K020E0375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C226K020E0375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-098KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C226K020E0375 vs 07016-098KCH |
07016-098KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C226K020E0375 vs 07016-098KCB |
TR3C226K020C0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C226K020E0375 vs TR3C226K020C0400 |
293D226X9020C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C226K020E0375 vs 293D226X9020C2TE3 |
B45020C2269K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3C226K020E0375 vs B45020C2269K207 |
07016-098KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C226K020E0375 vs 07016-098KBC |
TR3C226K020D0375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C226K020E0375 vs TR3C226K020D0375 |
07016-098KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C226K020E0375 vs 07016-098KBH |
07016-098KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C226K020E0375 vs 07016-098KCC |
B45020C2266K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3C226K020E0375 vs B45020C2266K207 |