-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C227K6R3C0300
|
Avnet Americas | Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.3 Ohm 125°C T/R - Tape and Reel (Alt: TR3C227K6R3C0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3619 / $0.4598 | Buy Now |
DISTI #
74-TR3C227K6R3C0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 6.3volts 10% C Case ESR 0.3 Mold RoHS: Compliant | 0 |
|
$0.4410 / $1.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.4340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C227K6R3C0300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C227K6R3C0300
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 244 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C227K6R3C0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C227K6R3C0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C227K6R3E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C227K6R3C0300 vs TR3C227K6R3E0300 |
TR3C227K6R3D0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C227K6R3C0300 vs TR3C227K6R3D0300 |
TR3C227K6R3E0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C227K6R3C0300 vs TR3C227K6R3E0250 |
B45197A1227K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C227K6R3C0300 vs B45197A1227K306 |
B45196H1227K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3C227K6R3C0300 vs B45196H1227K306 |
TR3C227K6R3C0225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C227K6R3C0300 vs TR3C227K6R3C0225 |
B45196H1227K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3C227K6R3C0300 vs B45196H1227K309 |
TEESVC0J227K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3C227K6R3C0300 vs TEESVC0J227K12R |
TR3C227K6R3C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C227K6R3C0300 vs TR3C227K6R3C0250 |
293D227X96R3C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C227K6R3C0300 vs 293D227X96R3C2TE3 |