-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C685K035C0900
|
Avnet Americas | TR3685K035CC0900 - Tape and Reel (Alt: TR3C685K035C0900) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2420 | Buy Now |
DISTI #
74-TR3C685K035C0900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 35volts 10% C Case ESR 0.9 Mold RoHS: Compliant | 0 |
|
$0.2490 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.2630 | Buy Now |
DISTI #
C1S803609901314
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 2000 |
|
$0.3000 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C685K035C0900
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C685K035C0900
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 140 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C685K035C0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C685K035C0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C685K035AH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C685K035C0900 vs T493C685K035AH62107610 |
T493C685K035CH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | KEMET Corporation | TR3C685K035C0900 vs T493C685K035CH6320 |
T493C685K035CK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C685K035C0900 vs T493C685K035CK62207610 |
T493C685K035CH63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C685K035C0900 vs T493C685K035CH63107640 |
T493C685K035AT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | TR3C685K035C0900 vs T493C685K035AT6120 |
T493C685K035AB6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | KEMET Corporation | TR3C685K035C0900 vs T493C685K035AB6320 |
T493C685K035CT6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C685K035C0900 vs T493C685K035CT6320WAFL |
T493C685K035BM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | KEMET Corporation | TR3C685K035C0900 vs T493C685K035BM6110 |
T491C685K035AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C685K035C0900 vs T491C685K035AH |
07016-142KCCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C685K035C0900 vs 07016-142KCCC |