-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C686K6R3F0275
|
Avnet Americas | TR3686K6R3CF0275 - Tape and Reel (Alt: TR3C686K6R3F0275) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3816 | Buy Now |
DISTI #
74-TR3C686K6R3F0275
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 6.3volts 10% C case ESR 0.275 Mld RoHS: Not Compliant | 0 |
|
$0.3450 / $0.3610 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C686K6R3F0275
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C686K6R3F0275
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0043 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 252 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C686K6R3F0275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C686K6R3F0275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C686K006CH622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TR3C686K6R3F0275 vs T493C686K006CH622A7610 |
T493C686K006CC641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TR3C686K6R3F0275 vs T493C686K006CC641AWAFL |
T493C686K006CH612B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TR3C686K6R3F0275 vs T493C686K006CH612B7610 |
T493C686K006CB631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TR3C686K6R3F0275 vs T493C686K006CB631CWAFL |
T496C686K006DH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412 | KEMET Corporation | TR3C686K6R3F0275 vs T496C686K006DH63107280 |
T496C686K006CC631B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TR3C686K6R3F0275 vs T496C686K006CC631B7640 |
T493C686K006CB642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TR3C686K6R3F0275 vs T493C686K006CB642A |
T493C686K006AB6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412 | KEMET Corporation | TR3C686K6R3F0275 vs T493C686K006AB6320 |
T496C686K006AT62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | TR3C686K6R3F0275 vs T496C686K006AT62107640 |
T493C686K006AT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | TR3C686K6R3F0275 vs T493C686K006AT6120 |