-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3D107K010C0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D107K010C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 9500 |
|
$0.4561 | Buy Now |
DISTI #
74-TR3D107K010C0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 10volts 10% D cs ESR 0.1 Molded RoHS: Compliant | 6913 |
|
$0.3590 / $1.0000 | Buy Now |
|
Future Electronics | TR3 Series 100uF ±10% 10 V SMT Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 3000Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | TR3 Series 100uF ±10% 10 V SMT Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
DISTI #
TR3D107K010C0100
|
TTI | Tantalum Capacitors - Solid SMD 100uF 10volts 10% D cs ESR 0.1 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 98000 In Stock |
|
$0.2070 / $0.2320 | Buy Now |
DISTI #
TR3D107K010C0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D107K010C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 9500 |
|
$0.4561 | Buy Now |
DISTI #
TR3D107K010C0100
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 2 | 0 |
|
$0.2320 / $0.6240 | RFQ |
DISTI #
TR3D107K010C0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D107K010C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 9500 |
|
$0.4561 | Buy Now |
DISTI #
TR3D107K010C0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TR3D107K010C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Abacus - 6500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D107K010C0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D107K010C0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 488 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D107K010C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D107K010C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450D11071AKB | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | TR3D107K010C0100 vs T450D11071AKB |
593D107X9010D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K010C0100 vs 593D107X9010D2WE3 |
T86D107K010KZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | TR3D107K010C0100 vs T86D107K010KZAL |
T495D107K010AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | TR3D107K010C0100 vs T495D107K010AS-F |
269E1002107KR734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TR3D107K010C0100 vs 269E1002107KR734 |
B45196L2107K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107K010C0100 vs B45196L2107K406 |
293D107X9010D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K010C0100 vs 293D107X9010D2TE3 |
T83D107K010EBZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D107K010C0100 vs T83D107K010EBZS |
T83D107K010UCZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TR3D107K010C0100 vs T83D107K010UCZL |
T451D11071AKAB | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TR3D107K010C0100 vs T451D11071AKAB |