-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3D107M010D0100
|
Avnet Americas | TR3107M010DD0100 - Tape and Reel (Alt: TR3D107M010D0100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4087 | Buy Now |
DISTI #
74-TR3D107M010D0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 10volts 20% D cs ESR 0.1 Molded RoHS: Compliant | 0 |
|
$0.4320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$0.2050 | Buy Now |
DISTI #
TR3D107M010D0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TR3D107M010D0100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D107M010D0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D107M010D0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 488 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D107M010D0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D107M010D0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107M010CT622A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TR3D107M010D0100 vs T493D107M010CT622A7640 |
T496D107M010DK62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | TR3D107M010D0100 vs T496D107M010DK62207280 |
T496D107M010CH641BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TR3D107M010D0100 vs T496D107M010CH641BWAFL |
T493D107M010AK63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107M010D0100 vs T493D107M010AK63307280 |
T496D107M010CH631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TR3D107M010D0100 vs T496D107M010CH631CWAFL |
T493D107M010CC62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D107M010D0100 vs T493D107M010CC62307610 |
T496D107M010BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | TR3D107M010D0100 vs T496D107M010BH62107280 |
T495D107M010AN4095WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TR3D107M010D0100 vs T495D107M010AN4095WAFL |
T493D107M010CT612B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TR3D107M010D0100 vs T493D107M010CT612B7640 |
595D107X0010D2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | TR3D107M010D0100 vs 595D107X0010D2T |