-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M9747
|
Newark | Capacitor Tant, 150Uf 6.3V 0.05 Ohm 10%, 7343-31, Capacitance:150µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:D, Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay TR3D157K6R3C0050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2300 | Buy Now |
DISTI #
TR3D157K6R3C0050
|
Avnet Americas | TR3157K6R3DC0050CU - Tape and Reel (Alt: TR3D157K6R3C0050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9259 | Buy Now |
DISTI #
86K5745
|
Avnet Americas | TR3157K6R3DC0050CU - Tape and Reel (Alt: 86K5745) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TR3D157K6R3C0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 150uF 6.3volts 10% D cs ESR 0.05 Molded RoHS: Compliant | 909 |
|
$0.8610 / $2.1800 | Buy Now |
|
Future Electronics | TR3 Series 150 uF ±10% 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7650 / $0.8300 | Buy Now |
DISTI #
TR3D157K6R3C0050
|
TTI | Tantalum Capacitors - Solid SMD 150uF 6.3volts 10% D cs ESR 0.05 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7300 / $0.8200 | Buy Now |
DISTI #
TR3D157K6R3C0050
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TR3D157K6R3C0050) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D157K6R3C0050
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D157K6R3C0050
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 692 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D157K6R3C0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D157K6R3C0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D157K006DH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D157K6R3C0050 vs T496D157K006DH6210WAFL |
T496D157K006CT621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TR3D157K6R3C0050 vs T496D157K006CT621CWAFL |
T496D157K006BT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | TR3D157K6R3C0050 vs T496D157K006BT61107280 |
T83D157K6R3UZBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TR3D157K6R3C0050 vs T83D157K6R3UZBS |
T493D157K006AK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D157K6R3C0050 vs T493D157K006AK61107610 |
T496D157K006AT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TR3D157K6R3C0050 vs T496D157K006AT6420 |
T496D157K006CT652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | TR3D157K6R3C0050 vs T496D157K006CT652A |
T496D157K006CT622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TR3D157K6R3C0050 vs T496D157K006CT622A7610 |
T493D157K006CH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D157K6R3C0050 vs T493D157K006CH62207610 |
T86D157K6R3KZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | TR3D157K6R3C0050 vs T86D157K6R3KZSL |