-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2711
|
Newark | Tantalum Capacitor, 22Uf 25V, 0.2 Ohm, 0.1, 7343-31, Capacitance:22µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay TR3D226K025C0200 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7820 | Buy Now |
DISTI #
TR3D226K025C0200
|
Avnet Americas | TR3226K025DC0200 - Tape and Reel (Alt: TR3D226K025C0200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 8500 |
|
$0.2948 | Buy Now |
DISTI #
74-TR3D226K025C0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 25volts 10% D cs ESR 0.2 Molded RoHS: Compliant | 2289 |
|
$0.4170 / $1.2800 | Buy Now |
|
Future Electronics | TR3 Series 22 uF ±10 % 25 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.2550 / $0.2850 | Buy Now |
|
Future Electronics | TR3 Series 22 uF ±10 % 25 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2550 / $0.2850 | Buy Now |
DISTI #
TR3D226K025C0200
|
TTI | Tantalum Capacitors - Solid SMD 22uF 25volts 10% D cs ESR 0.2 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 19500 In Stock |
|
$0.2430 / $0.4690 | Buy Now |
DISTI #
TR3D226K025C0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TR3D226K025C0200) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 7500 |
|
Buy Now | |
DISTI #
C1S803603857419
|
Chip1Stop | Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R RoHS: Compliant pbFree: No | 2500 |
|
$0.6290 | Buy Now |
DISTI #
C1S803605907860
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant pbFree: No | 115 |
|
$0.6070 / $0.9610 | Buy Now |
|
LCSC | 22uF 25V 200m 10% Tantalum Capacitors ROHS | 11 |
|
$0.3440 / $0.5874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D226K025C0200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D226K025C0200
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 348 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D226K025C0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D226K025C0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198R5226K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3D226K025C0200 vs B45198R5226K409 |
T496D226K025CT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TR3D226K025C0200 vs T496D226K025CT62107280 |
T496D226K025CC632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | TR3D226K025C0200 vs T496D226K025CC632A7280 |
T496D226K025AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | TR3D226K025C0200 vs T496D226K025AT61207280 |
T495D226K025AGA8007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D226K025C0200 vs T495D226K025AGA8007280 |
T493D226K025BK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D226K025C0200 vs T493D226K025BK62107610 |
T493D226K025BH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D226K025C0200 vs T493D226K025BH6420WAFL |
T493D226K025CK631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | TR3D226K025C0200 vs T493D226K025CK631C |
T493D226K025CH642C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D226K025C0200 vs T493D226K025CH642C7280 |
T493D226K025CK652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | TR3D226K025C0200 vs T493D226K025CK652B |