TR3D476K016E0150
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP

Overview of TR3D476K016E0150 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3D476K016E0150 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3D476K016E0150
Avnet Americas TR3476K016DE0150 - Tape and Reel (Alt: TR3D476K016E0150) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.4505
$0.4505 Buy Now
DISTI # 74-TR3D476K016E0150
Mouser Electronics Tantalum Capacitors - Solid SMD 47uF 16volts 10% D cs ESR 0.15 Molded RoHS: Not Compliant 0
  • 1 $1.2200
  • 10 $0.9120
  • 100 $0.6820
  • 500 $0.5690
  • 1,000 $0.5100
  • 2,500 $0.4750
  • 5,000 $0.4570
  • 10,000 $0.4380
$0.4380 / $1.2200 Order Now

CAD Models for TR3D476K016E0150 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D476K016E0150 by Vishay Intertechnologies

TR3D476K016E0150
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0075 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
400 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D476K016E0150
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TR3D476K016E0150

This table gives cross-reference parts and alternative options found for TR3D476K016E0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D476K016E0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491D476K016AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D476K016E0150 vs T491D476K016AT7280
593D476X9016D8W Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D476K016E0150 vs 593D476X9016D8W
TR3D476K016D0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D476K016E0150 vs TR3D476K016D0150
593D476X9016D8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D476K016E0150 vs 593D476X9016D8T
T494D476K016AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY KEMET Corporation TR3D476K016E0150 vs T494D476K016AH
TP3D476K016D0700AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D476K016E0150 vs TP3D476K016D0700AS
T495D476K016ATA150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 KEMET Corporation TR3D476K016E0150 vs T495D476K016ATA150
T495D476K016ATE150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D476K016E0150 vs T495D476K016ATE150
T495D476K016ATE080 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D476K016E0150 vs T495D476K016ATE080
T491D476K016AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D476K016E0150 vs T491D476K016AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D476K016E0150 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D476K016E0150 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3D476K016E0150 would you like to use for your alert(s)?
  • Please alert me when TR3D476K016E0150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D476K016E0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D476K016E0150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D476K016E0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D476K016E0150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D476K016E0150 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: