Part Details for TR3D476M016C0200 by Vishay Intertechnologies
Overview of TR3D476M016C0200 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3D476M016C0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3D476M016C0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D476M016C0200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3395 / $0.4313 | Buy Now |
DISTI #
74-TR3D476M016C0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 16volts 20% D Case ESR 0.2 Mold RoHS: Compliant | 0 |
|
$0.3300 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3230 | Buy Now |
DISTI #
TR3D476M016C0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D476M016C0200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3395 / $0.4313 | Buy Now |
DISTI #
TR3D476M016C0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 16 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D476M016C0200) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |