TR3D477K6R3C0100
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of TR3D477K6R3C0100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3D477K6R3C0100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 41Y4380
Newark Cap, Tant, 470Uf, 6.3V, Case D, Capacitance:470µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.22A Rohs Compliant: Yes |Vishay TR3D477K6R3C0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 800
  • 1 $1.2700
  • 10 $1.1800
  • 25 $1.1800
  • 50 $1.1800
$1.1800 / $1.2700 Buy Now
DISTI # 82R4873
Newark Cap, Tant, 470Uf, 6.3V, Case D, Reel, Capacitance:470µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.22A Rohs Compliant: Yes |Vishay TR3D477K6R3C0100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.3100
  • 1,000 $1.2400
  • 2,000 $1.1700
  • 4,000 $1.0500
  • 6,000 $1.0200
  • 10,000 $0.9750
$0.9750 / $1.3100 Buy Now
DISTI # 41Y4380
Avnet Americas TR3477K6R3DC0100CU - Product that comes on tape, but is not reeled (Alt: 41Y4380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 670 Partner Stock
  • 1 $1.8600
  • 10 $1.4300
  • 25 $1.3800
  • 50 $1.3200
$1.3200 / $1.8600 Buy Now
DISTI # TR3D477K6R3C0100
Avnet Americas TR3477K6R3DC0100CU - Tape and Reel (Alt: TR3D477K6R3C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.7920
$0.7920 Buy Now
DISTI # 74-TR3D477K6R3C0100
Mouser Electronics Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% D case Molded RoHS: Compliant 2523
  • 1 $1.7400
  • 10 $1.3500
  • 50 $1.3200
  • 100 $1.0900
  • 500 $0.8740
  • 1,000 $0.7650
$0.7650 / $1.7400 Buy Now
Future Electronics TR3 Series 470 uF ±10 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 500
Reel
  • 500 $0.8950
  • 1,000 $0.8700
  • 1,500 $0.8600
  • 2,000 $0.8500
  • 2,500 $0.8250
$0.8250 / $0.8950 Buy Now
Future Electronics TR3 Series 470 uF ±10 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel 0
Reel
  • 500 $0.8950
  • 1,000 $0.8700
  • 1,500 $0.8600
  • 2,000 $0.8500
  • 2,500 $0.8250
$0.8250 / $0.8950 Buy Now
DISTI # 62194873
Verical Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2214 Americas - 12
  • 8 $0.8304
  • 10 $0.8165
$0.8165 / $0.8304 Buy Now
DISTI # TR3D477K6R3C0100
TTI Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% D case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 1500
In Stock
  • 500 $0.8700
  • 1,000 $0.7600
  • 1,500 $0.7400
  • 2,500 $0.7300
  • 5,000 $0.7100
  • 12,500 $0.6800
$0.6800 / $0.8700 Buy Now
DISTI # TR3D477K6R3C0100.
TTI Tantalum Capacitors - Solid SMD 470UF 6V 10% ESR 100 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 450
In Stock
  • 10 $0.9100
$0.9100 Buy Now
DISTI # TR3D477K6R3C0100
Avnet Abacus Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TR3D477K6R3C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # TR3D477K6R3C0100
Avnet Asia TR3477K6R3DC0100CU (Alt: TR3D477K6R3C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # C1S803601020321
Chip1Stop Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125℃ T/R RoHS: Compliant 12
  • 1 $1.4600
  • 10 $1.0000
$1.0000 / $1.4600 Buy Now

CAD Models for TR3D477K6R3C0100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D477K6R3C0100 by Vishay Intertechnologies

TR3D477K6R3C0100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0296 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
488 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D477K6R3C0100
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TR3D477K6R3C0100

This table gives cross-reference parts and alternative options found for TR3D477K6R3C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D477K6R3C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3D477K6R3E0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D477K6R3C0100 vs TR3D477K6R3E0150
T95D477K6R3CZSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 3017 Vishay Intertechnologies TR3D477K6R3C0100 vs T95D477K6R3CZSS
T495D477K006ATE100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D477K6R3C0100 vs T495D477K006ATE100
T95D477K6R3LSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D477K6R3C0100 vs T95D477K6R3LSAL
293D477X96R3D8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D477K6R3C0100 vs 293D477X96R3D8T
T95D477K6R3LSAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D477K6R3C0100 vs T95D477K6R3LSAS
T491D477K006AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D477K6R3C0100 vs T491D477K006AT
T95D477K6R3HZSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 3017 Vishay Intertechnologies TR3D477K6R3C0100 vs T95D477K6R3HZSL
T95D477K6R3LZAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 3017 Vishay Intertechnologies TR3D477K6R3C0100 vs T95D477K6R3LZAS
T491D477K006AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D477K6R3C0100 vs T491D477K006AH

Related Parts for TR3D477K6R3C0100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D477K6R3C0100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D477K6R3C0100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3D477K6R3C0100 would you like to use for your alert(s)?
  • Please alert me when TR3D477K6R3C0100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D477K6R3C0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D477K6R3C0100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D477K6R3C0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D477K6R3C0100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D477K6R3C0100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: