-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E106M050E0500
|
Avnet Americas | Cap Tant Solid 10uF 50V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C T/R - Tape and Reel (Alt: TR3E106M050E0500) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8765 / $2.3838 | Buy Now |
DISTI #
74-TR3E106M050E0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 50volts 20% E cs ESR 0.5 Molded RoHS: Not Compliant | 0 |
|
$1.8900 / $2.1000 | Order Now |
DISTI #
TR3E106M050E0500
|
Avnet Americas | Cap Tant Solid 10uF 50V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C T/R - Tape and Reel (Alt: TR3E106M050E0500) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8765 / $2.3838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E106M050E0500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E106M050E0500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 228 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E106M050E0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E106M050E0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E106M050C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E106M050E0500 vs TR3E106M050C0500 |
T491X106M050AGAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | TR3E106M050E0500 vs T491X106M050AGAUTO7280 |
TR3E106M050F0550 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E106M050E0500 vs TR3E106M050F0550 |
T491X106M050ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E106M050E0500 vs T491X106M050ANAUTO7280 |
TA050TCM106MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | TR3E106M050E0500 vs TA050TCM106MER-13 |
T491X106M050AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3E106M050E0500 vs T491X106M050AMAUTO7280 |
T510X106M050ATE120C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | TR3E106M050E0500 vs T510X106M050ATE120C-7280 |
TR3E106M050D0550 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E106M050E0500 vs TR3E106M050D0550 |
TR3E106M050C0550 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E106M050E0500 vs TR3E106M050C0550 |
T491X106M050ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | TR3E106M050E0500 vs T491X106M050ATAUTO |