-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E157K010F0100
|
Avnet Americas | TR3157K010EF0100 - Tape and Reel (Alt: TR3E157K010F0100) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0542 | Buy Now |
DISTI #
74-TR3E157K010F0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 150uF 10volts 10% E cs ESR 0.1 Molded RoHS: Not Compliant | 0 |
|
$0.9740 / $1.0300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E157K010F0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E157K010F0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E157K010F0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E157K010F0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X157K010BB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E157K010F0100 vs T493X157K010BB6130 |
T493X157K010CC631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TR3E157K010F0100 vs T493X157K010CC631A7640 |
T493X157K010BN61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E157K010F0100 vs T493X157K010BN61207280 |
T493X157K010BM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E157K010F0100 vs T493X157K010BM61107280 |
T496X157K010CH642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TR3E157K010F0100 vs T496X157K010CH642A7280 |
T496X157K010CK6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E157K010F0100 vs T496X157K010CK6410WAFL |
T496X157K010BH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E157K010F0100 vs T496X157K010BH6220WAFL |
T493X157K010AK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E157K010F0100 vs T493X157K010AK62107610 |
T493X157K010AT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E157K010F0100 vs T493X157K010AT64307640 |
T493X157K010CK651CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | TR3E157K010F0100 vs T493X157K010CK651CWAFL |