TR3E157K016C0060
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP

Overview of TR3E157K016C0060 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3E157K016C0060 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 08X2223
Newark Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 150 F, 10%, 16 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay TR3E157K016C0060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.2700
$2.2700 Buy Now
DISTI # 71P8278
Newark Tr3157K016Ec0060Cu |Vishay TR3E157K016C0060 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.7400
  • 2,000 $1.6500
  • 4,000 $1.5400
  • 8,000 $1.4300
  • 12,000 $1.3800
  • 20,000 $1.3600
$1.3600 / $1.7400 Buy Now
DISTI # TR3E157K016C0060
Avnet Americas TR3157K016EC0060CU - Tape and Reel (Alt: TR3E157K016C0060) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 400 $1.4918
$1.4918 Buy Now
DISTI # 74-TR3E157K016C0060
Mouser Electronics Tantalum Capacitors - Solid SMD 150uF 16volts 10% E Case ESR 0.06 Mold RoHS: Compliant 0
  • 400 $2.0000
  • 800 $1.9100
  • 2,400 $1.8600
$1.8600 / $2.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks 0
  • 400 $1.6200
$1.6200 Buy Now
DISTI # TR3E157K016C0060
Avnet Abacus Surface Mount Tantalum Capacitor, 150 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TR3E157K016C0060) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for TR3E157K016C0060 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3E157K016C0060 by Vishay Intertechnologies

TR3E157K016C0060
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
60 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.024 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
664 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3E157K016C0060
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TR3E157K016C0060

This table gives cross-reference parts and alternative options found for TR3E157K016C0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E157K016C0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X157K016CK62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E157K016C0060 vs T493X157K016CK62207280
T493X157K016AH62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E157K016C0060 vs T493X157K016AH62107280
T495X157K016ATA100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 KEMET Corporation TR3E157K016C0060 vs T495X157K016ATA100
T489X157K016AGA150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 KEMET Corporation TR3E157K016C0060 vs T489X157K016AGA150
T493X157K016AT62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E157K016C0060 vs T493X157K016AT62207640
T493X157K016AH6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E157K016C0060 vs T493X157K016AH6220
T493X157K016AB64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E157K016C0060 vs T493X157K016AB64107280
T513X157K016BK64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E157K016C0060 vs T513X157K016BK64207280
T493X157K016BM61307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E157K016C0060 vs T493X157K016BM61307280
T493X157K016CT62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E157K016C0060 vs T493X157K016CT62207640

Related Parts for TR3E157K016C0060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3E157K016C0060 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3E157K016C0060 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3E157K016C0060 would you like to use for your alert(s)?
  • Please alert me when TR3E157K016C0060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3E157K016C0060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3E157K016C0060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3E157K016C0060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3E157K016C0060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3E157K016C0060 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: