-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E336K025F0200
|
Avnet Americas | TR3336K025EF0200 - Tape and Reel (Alt: TR3E336K025F0200) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1697 | Buy Now |
DISTI #
74-TR3E336K025F0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 25volts 10% E cs ESR 0.2 Molded RoHS: Not Compliant | 0 |
|
$1.0800 / $1.1400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E336K025F0200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E336K025F0200
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 364 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E336K025F0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E336K025F0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K025BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E336K025F0200 vs T493X336K025BH63107280 |
T493X336K025CH641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TR3E336K025F0200 vs T493X336K025CH641CWAFL |
T493X336K025CN6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E336K025F0200 vs T493X336K025CN6231 |
T493X336K025BM6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E336K025F0200 vs T493X336K025BM6410WAFL |
T83E336K025CCAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TR3E336K025F0200 vs T83E336K025CCAL |
T493X336K025AN6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E336K025F0200 vs T493X336K025AN6331 |
T493X336K025CN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E336K025F0200 vs T493X336K025CN6212 |
T493X336K025CK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E336K025F0200 vs T493X336K025CK6413 |
T493X336K025BN6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E336K025F0200 vs T493X336K025BN6420WAFL |
T493X336K025CH631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TR3E336K025F0200 vs T493X336K025CH631C7640 |