Part Details for TRC4120 by Coilcraft Inc
Overview of TRC4120 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRC4120
TRC4120 CAD Models
TRC4120 Part Data Attributes
|
TRC4120
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TRC4120
Coilcraft Inc
Tip/Ring Filter, 4 Function(s), 2.4A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.075 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 9.53 mm | |
Inductance | 70 µH | |
Length | 12.83 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.4 A | |
Width | 12.7 mm |