Part Details for TRD13F10QCLR204 by TE Connectivity
Overview of TRD13F10QCLR204 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD13F10QCLR204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8866
|
Newark | Trd13F10Qclr204 |Alcoswitch Te Connectivity TRD13F10QCLR204 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 | Buy Now |
DISTI #
1825427-1-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2454 | Buy Now |
DISTI #
506-TRD13F10QCLR204
|
Mouser Electronics | Rocker Switches SPDT W/RED LED QC ROCKER SWITCH | 0 |
|
$28.2400 | Order Now |
|
Onlinecomponents.com | TRD13F10QCLR204 RoHS: Compliant | 0 |
|
$26.0700 / $72.9000 | Buy Now |
|
Master Electronics | TRD13F10QCLR204 RoHS: Compliant | 0 |
|
$26.0700 / $72.9000 | Buy Now |
Part Details for TRD13F10QCLR204
TRD13F10QCLR204 CAD Models
TRD13F10QCLR204 Part Data Attributes
|
TRD13F10QCLR204
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD13F10QCLR204
TE Connectivity
Rocker Switch, SPDT, On-(on), Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 14.05 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 19.13 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for TRD13F10QCLR204
This table gives cross-reference parts and alternative options found for TRD13F10QCLR204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD13F10QCLR204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD13D10WLLR504 | Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13F10QCLR204 vs TRD13D10WLLR504 |
1825426-2 | Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13F10QCLR204 vs 1825426-2 |
1825427-1 | Rocker Switch, SPDT, On-(on), Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13F10QCLR204 vs 1825427-1 |
TRD13G10WLLR204 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | TRD13F10QCLR204 vs TRD13G10WLLR204 |
TRD13E10WLLR2 | Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13F10QCLR204 vs TRD13E10WLLR2 |
1825426-4 | Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13F10QCLR204 vs 1825426-4 |
TRD13E10WLLR204 | Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13F10QCLR204 vs TRD13E10WLLR204 |