TRD13G10WLLR204
TE Connectivity
Description: ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, PANEL MOUNT, ROHS COMPLIANT

Overview of TRD13G10WLLR204 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for TRD13G10WLLR204 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRD13G10WLLR204 by TE Connectivity

TRD13G10WLLR204
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
Actuator Type
ROCKER
Body Breadth
14.05 mm
Body Height
9.6 mm
Body Length or Diameter
19.13 mm
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@28VDC
Contact Function
(ON)-OFF-(ON)
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
10000 Cycle(s)
Illumination
RED LED
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Termination Type
WIRE
Want to compare parts?
  1. TRD13G10WLLR204
    TE Connectivity
    ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for TRD13G10WLLR204

This table gives cross-reference parts and alternative options found for TRD13G10WLLR204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD13G10WLLR204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRD13F10QCLR204 Rocker Switch, SPDT, On-(on), Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount TE Connectivity TRD13G10WLLR204 vs TRD13F10QCLR204
TRD13D10WLLR504 Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount TE Connectivity TRD13G10WLLR204 vs TRD13D10WLLR504
1825426-2 Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount TE Connectivity TRD13G10WLLR204 vs 1825426-2
1825427-1 Rocker Switch, SPDT, On-(on), Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount TE Connectivity TRD13G10WLLR204 vs 1825427-1
TRD13E10WLLR2 Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount TE Connectivity TRD13G10WLLR204 vs TRD13E10WLLR2
1825426-4 Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount TE Connectivity TRD13G10WLLR204 vs 1825426-4
TRD13E10WLLR204 Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount TE Connectivity TRD13G10WLLR204 vs TRD13E10WLLR204

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRD13G10WLLR204 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRD13G10WLLR204 by TE Connectivity

Select Manufacturer
Which Manufacturer of TRD13G10WLLR204 would you like to use for your alert(s)?
  • Please alert me when TRD13G10WLLR204 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRD13G10WLLR204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRD13G10WLLR204 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRD13G10WLLR204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRD13G10WLLR204.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRD13G10WLLR204 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: