Part Details for TRD450CR-25 by L-com Inc
Results Overview of TRD450CR-25 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD450CR-25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M1620
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 25 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft Rohs Compliant: Yes |L-Com TRD450CR-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$18.1900 | Buy Now |
|
DISTI #
5073-TRD450CR-25-ND
|
DigiKey | CBL RJ45/RJ45 CAT5E XOVER 25' Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.6100 | Buy Now |
|
DISTI #
17-TRD450CR-25
|
Mouser Electronics | Ethernet Cables / Networking Cables CBL RJ45/RJ45 CAT5E XOVER 25' RoHS: Compliant | 0 |
|
$18.5000 / $21.8400 | Order Now |
|
DISTI #
70915294
|
RS | CATEGORY 5E 10BASE-T CROSSOVER PATCH CORD, RJ45/RJ45, GRAY, 25FT, TRD450 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2700 / $20.0800 | RFQ |
|
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT5E XOVER 25' COO: China RoHS: Compliant | 0 |
|
$15.7700 / $20.7100 | Buy Now |
|
DISTI #
77748517
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$14.3701 / $18.1900 | Buy Now |
|
DISTI #
TRD450CR-25
|
L-com US | Realistic pricing and high quality is what makes L-com's Category 5E Cross-Over Patch Cables the right choice. Made with 2-Pair Category 5E cable, these cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's patch cables. Large volume OEM requests are welcomed with this series. Call us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 440 |
|
$14.3700 / $18.1900 | Buy Now |
Part Details for TRD450CR-25
TRD450CR-25 CAD Models
TRD450CR-25 Part Data Attributes
|
|
TRD450CR-25
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD450CR-25
L-com Inc
Cable Assembly, 4 Conductor(s), 24AWG, Communication Cable
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Ethernet, Lan, Hub/Switch Uplink | |
| Conductor Material | Copper | |
| Connector Side1 | Rj45 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinyl Chloride | |
| Length | 7.62 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -20 °C | |
| Shielding | No | |
| Wire Gauge | 24 Awg | |
| Wire and Cable Name | Communication Cable |