Part Details for TRD695APWHT-50 by L-com Inc
Results Overview of TRD695APWHT-50 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TRD695APWHT-50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AC8854
|
Newark | Patch Cord, Rj45 Plug-Plug, 50Ft, Wht, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Futp (Foiled Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:15.24M Rohs Compliant: Yes |L-Com TRD695APWHT-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$173.0500 / $191.8600 | Buy Now |
|
DISTI #
5073-TRD695APWHT-50-ND
|
DigiKey | RJ45 CAT6A F/UTP 23SLD CMP WHT 5 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$201.6100 | Buy Now |
|
DISTI #
17-TRD695APWHT-50
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45 CAT6A F/UTP 23SLD CMP WHT 50F | 0 |
|
$169.7000 / $199.1000 | Order Now |
|
DISTI #
71577126
|
RS | NETWORK CABLE ASSEMBLY, CAT 6A, SHIELDED, RJ45/RJ45,WHITE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$188.7200 / $209.6900 | RFQ |
|
|
Onlinecomponents.com | RJ45 CAT6A F/UTP 23SLD CMP WHT 50F COO: China RoHS: Compliant | 0 |
|
$171.1900 / $179.1300 | Buy Now |
|
DISTI #
77731193
|
Verical | Plenum Rated Shielded Category 6a Cable, RJ45 / RJ45, 23AWG Solid, White, 50.0ft Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$151.9920 / $189.9900 | Buy Now |
|
DISTI #
TRD695APWHT-50
|
L-com US | Designed for environments where the strictest burn rating is required, L-com's shielded Plenum (CMP) Ethernet cables provide an ideal alternative to PVC jacketed cables. Featuring shielded RJ45 connectors and aluminized polyester shielded cable with drain wire, these assemblies are designed to protect against EMI/RFI while maintaining high performance data transmission characteristics. The cables meet the stringent CMP (Plenum) burn rating requirements and are suitable for in-wall or in-ceiling installations. These cables feature full 10-gig throughput and are rated for up to Category 6a applications. Ensure the protection of your investment by utilizing these L-com exclusive shielded plenum cables. Custom lengths and quantity pricing available. Talk to us about your project today!. Min Qty: 1 Package Multiple: 1 | 115 |
|
$151.9900 / $189.9900 | Buy Now |
Part Details for TRD695APWHT-50
TRD695APWHT-50 CAD Models
TRD695APWHT-50 Part Data Attributes
|
|
TRD695APWHT-50
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD695APWHT-50
L-com Inc
Cable Assembly, 8 Conductor(s), 23AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ul | |
| Connector Side1 | Rj45 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| Cross Section Area | 0.258 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 15.24 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Shielding | Yes | |
| Stranding | 1x23 | |
| Wire Gauge | 23 Awg | |
| Wire and Cable Name | Communication Cable |