Part Details for TRD695GR-3 by L-com Inc
Results Overview of TRD695GR-3 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695GR-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M1647
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 3 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Green, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft Rohs Compliant: Yes |L-Com TRD695GR-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$19.7900 | Buy Now |
|
DISTI #
5073-TRD695GR-3-ND
|
DigiKey | CBL RJ45/RJ45 CAT6 GREEN 3' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$16.4438 / $25.4900 | Buy Now |
|
DISTI #
17-TRD695GR-3
|
Mouser Electronics | Ethernet Cables / Networking Cables CBL RJ45/RJ45 CAT6 GREEN 3' RoHS: Compliant | 0 |
|
$18.0700 / $25.2300 | Order Now |
|
DISTI #
73604121
|
RS | PREMIUM CAT 6 CABLERJ45 / RJ45GREEN 3.0 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6700 / $18.8000 | RFQ |
|
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT6 GREEN 3' COO: Taiwan RoHS: Compliant | 0 |
|
$17.1500 / $22.5200 | Buy Now |
|
DISTI #
77750099
|
Verical | Cable Assembly 0.91m 24AWG RJ45 to RJ45 8 to 8 Straight to Straight Polyvinyl Chloride Green Min Qty: 5 Package Multiple: 1 | Americas - 112 |
|
$15.6341 / $19.7900 | Buy Now |
|
DISTI #
TRD695GR-3
|
L-com US | High-speed performance and superior quality is what makes L-com's Premium Cat 6 cable assemblies the right choice for your network. Made with high performance 4-Pair Cat 6 cable and Stewart snag-less plugs, these Cat 6 cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's Cat 6 patch cables. Large volume OEM requests are welcomed with this series. Contact us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 1727 |
|
$15.6300 / $19.7900 | Buy Now |
Part Details for TRD695GR-3
TRD695GR-3 CAD Models
TRD695GR-3 Part Data Attributes
|
|
TRD695GR-3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD695GR-3
L-com Inc
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | High Speed Lan Applications, 1000base-T | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj45 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.91 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Shielding | No | |
| Stranding | 7x32 | |
| Wire Gauge | 24 Awg | |
| Wire and Cable Name | Communication Cable |