Part Details for TRD695RA15RED-3 by L-com Inc
Results Overview of TRD695RA15RED-3 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695RA15RED-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK9015
|
Newark | Enet Cord, Cat6, Rj45 R/A Plug-Plug, 3 , Lan Category:Cat6, Connector To Connector:90° Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:914.4Mm Rohs Compliant: Yes |L-Com TRD695RA15RED-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
73601578
|
RS | Category 6 Right Angle Patch CableStackableRed3.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8400 | RFQ |
|
DISTI #
TRD695RA15RED-3
|
L-com US | L-com's unique, patented, stackable right angle Ethernet cable assemblies provide true Category 6 performance at an affordable price. These right angle Ethernet cable assemblies feature a specialized channel separator and load bar to achieve high performance and compliance with TIA/EIA-568 standards while maintaining a right angle bend. They are specially designed to be stacked with L-com's standard right angle cables to maximize your panel density while keeping the same direction cable exit. These cable assemblies are superior to competitor's right angle cable assemblies. We have tested them and found that our competitor's cables do not meet the requirements for Category 5e/6 TIA/EIA standards. These industry first right angle Ethernet cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers and enclosures. We offer Category 5e and 6 shielded and unshielded stackable right angle cable assemblies off the shelf. Min Qty: 1 Package Multiple: 1 | 247 |
|
$5.3900 / $6.1900 | Buy Now |
Part Details for TRD695RA15RED-3
TRD695RA15RED-3 CAD Models
TRD695RA15RED-3 Part Data Attributes
|
|
TRD695RA15RED-3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD695RA15RED-3
L-com Inc
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj45 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.91 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Shielding | No | |
| Wire Gauge | 24 Awg | |
| Wire and Cable Name | Communication Cable |