Part Details for TRD695SRA12RD-1 by L-com Inc
Results Overview of TRD695SRA12RD-1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695SRA12RD-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04X7349
|
Newark | Enet Cord, Cat6, R/A Rj45 Plug-Plug, 1 , Lan Category:Cat6, Connector To Connector:90° Rj45 Plug To 90° Rj45 Plug, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Red, Cable Length - Metric:304.8Mm Rohs Compliant: Yes |L-Com TRD695SRA12RD-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$29.1900 | Buy Now |
|
DISTI #
5073-TRD695SRA12RD-1-ND
|
DigiKey | C6 PVC FTP RGT-UP RED 1F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.3800 | Buy Now |
|
DISTI #
17-TRD695SRA12RD-1
|
Mouser Electronics | Ethernet Cables / Networking Cables C6 PVC FTP RGT-UP RED 1F RoHS: Compliant | 0 |
|
$26.6500 / $36.4700 | Order Now |
|
DISTI #
71057051
|
RS | NETWORK CABLE ASSEMBLY, CAT 6,PVC, RED,1 FEET Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1200 / $36.7900 | RFQ |
|
|
Onlinecomponents.com | C6 PVC FTP RGT-UP RED 1F COO: China RoHS: Compliant | 0 |
|
$25.3100 / $33.2200 | Buy Now |
|
DISTI #
77750873
|
Verical | Ethernet ShieldedCable Assembly Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$23.0601 / $29.1900 | Buy Now |
|
DISTI #
TRD695SRA12RD-1
|
L-com US | L-com's unique, patented, shielded right angle patch cables provide true Category 6 performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. L-com's right angle cables are superior to competitor's right angle assemblies. We've tested it ourselves and the competitor's right angle cables do not pass the Cat 6 test since the twists of the individual pairs are not maintained into the connector body. These industry first cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers. Order online today!. Min Qty: 1 Package Multiple: 1 | 109 |
|
$23.0600 / $29.1900 | Buy Now |