Part Details for TRD695WHT-14 by L-com Inc
Results Overview of TRD695WHT-14 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695WHT-14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T8893
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 14 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:4.3M, Cable Length - Imperial:14Ft Rohs Compliant: Yes |L-Com TRD695WHT-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$40.5900 | Buy Now |
|
DISTI #
5073-TRD695WHT-14-ND
|
DigiKey | CBL RJ45/RJ45 CAT6 WHITE 14FT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.1700 | Buy Now |
|
DISTI #
17-TRD695WHT-14
|
Mouser Electronics | Ethernet Cables / Networking Cables CBL RJ45/RJ45 CAT6 WHITE 14FT RoHS: Compliant | 0 |
|
$37.0600 / $48.7400 | Order Now |
|
DISTI #
71058231
|
RS | NETWORK CABLE ASSEMBLY, CAT 6, RJ45/RJ45, WHITE, 14 FEET Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7600 / $44.8000 | RFQ |
|
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT6 WHITE 14FT COO: China RoHS: Compliant | 0 |
|
$35.1800 / $46.1900 | Buy Now |
|
DISTI #
77753988
|
Verical | Cable Assembly 4.26m 24AWG RJ45 to RJ45 8 to 8 Straight to Straight Polyvinyl Chloride White Individual Min Qty: 3 Package Multiple: 1 | Americas - 46 |
|
$32.0661 / $40.5900 | Buy Now |
|
DISTI #
TRD695WHT-14
|
L-com US | High-speed performance and superior quality is what makes L-com's Premium Cat 6 cable assemblies the right choice for your network. Made with high performance 4-Pair Cat 6 cable and Stewart snag-less plugs, these Cat 6 cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's Cat 6 patch cables. Large volume OEM requests are welcomed with this series. Contact us today for all your patch cord needs. Min Qty: 1 Package Multiple: 1 | 1922 |
|
$32.0700 / $40.5900 | Buy Now |
Part Details for TRD695WHT-14
TRD695WHT-14 CAD Models
TRD695WHT-14 Part Data Attributes
|
|
TRD695WHT-14
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD695WHT-14
L-com Inc
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | High Speed Lan Applications, 1000base-T | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj45 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 4.26 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Shielding | No | |
| Stranding | 7x32 | |
| Wire Gauge | 24 Awg | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for TRD695WHT-14
This table gives cross-reference parts and alternative options found for TRD695WHT-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD695WHT-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRD695WHT-14 | Infinite Electronics | Check for Price | Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable, | TRD695WHT-14 vs TRD695WHT-14 |
TRD695WHT-14 Frequently Asked Questions (FAQ)
-
The recommended torque for the TRD695WHT-14 connector is 10-12 in-lbs (1.1-1.4 Nm) to ensure proper mating and prevent damage.
-
Yes, the TRD695WHT-14 cable assembly is designed for outdoor use and can withstand environmental factors such as rain, snow, and extreme temperatures.
-
No, the TRD695WHT-14 cable assembly is designed for low-power applications only. It is not suitable for high-power applications due to its limited current rating.
-
Yes, the TRD695WHT-14 cable assembly is RoHS and REACH compliant, making it suitable for use in the European Union and other regions with similar regulations.
-
The minimum bend radius for the TRD695WHT-14 cable is 1 inch (2.54 cm) to prevent damage to the cable and ensure reliable performance.