Part Details for TRD815CRBL-5 by L-com Inc
Results Overview of TRD815CRBL-5 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TRD815CRBL-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T8926
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 5 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |L-Com TRD815CRBL-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$8.9900 | Buy Now |
|
DISTI #
5073-TRD815CRBL-5-ND
|
DigiKey | CBL RJ45 CAT5E XVR BLU 5FT Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.3900 | Buy Now |
|
DISTI #
17-TRD815CRBL-5
|
Mouser Electronics | Ethernet Cables / Networking Cables CBL RJ45 CAT5E XVR BLU 5FT RoHS: Compliant | 0 |
|
$9.5800 / $12.0200 | Order Now |
|
DISTI #
71058685
|
RS | NETWORK CABLE ASSEMBLY, RJ45 CROSSOVER ETHERNET PATCH CORD, 5FT, TRD815 SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$8.9400 / $9.9300 | Buy Now |
|
|
Onlinecomponents.com | CBL RJ45 CAT5E XVR BLU 5FT COO: China RoHS: Compliant | 0 |
|
$7.7900 / $10.2200 | Buy Now |
|
DISTI #
77750603
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 10 Package Multiple: 1 | Americas - 99 |
|
$4.4950 / $8.9900 | Buy Now |
|
DISTI #
TRD815CRBL-5
|
L-com US | Designed for today's high-density patch panels, these unique Category 5E molded cross-over patch cables feature an easy to depress "shark fin" snagless mold boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each cable is tested for Category 5E performance to ensure you get maximum speed out of your network. Contact us today for your patch cable needs!. Min Qty: 1 Package Multiple: 1 | 13371 |
|
$4.5000 / $8.9900 | Buy Now |
Part Details for TRD815CRBL-5
TRD815CRBL-5 CAD Models
TRD815CRBL-5 Part Data Attributes
|
|
TRD815CRBL-5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD815CRBL-5
L-com Inc
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj45 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 1.52 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -20 °C | |
| Shielding | No | |
| Wire Gauge | 24 Awg | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for TRD815CRBL-5
This table gives cross-reference parts and alternative options found for TRD815CRBL-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD815CRBL-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRD815CRBL-5 | Infinite Electronics | Check for Price | Cable Assembly, | TRD815CRBL-5 vs TRD815CRBL-5 |