Part Details for TRD815SZ-CH-6-36F by L-com Inc
Results Overview of TRD815SZ-CH-6-36F by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCKE905NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 | |
| TCKE905ANA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 | |
| TCKE912NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 |
Price & Stock for TRD815SZ-CH-6-36F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AH1125
|
Newark | Coil Cord, Rj45 Plug-Rj45 Plug, 36Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Futp (Foiled Unshielded Twisted Pair), Jacket Color:Teal, Cable Length - Metric:10.97M Rohs Compliant: Yes |L-Com TRD815SZ-CH-6-36F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$459.0300 | Buy Now |
|
DISTI #
5073-TRD815SZ-CH-6-36F-ND
|
DigiKey | CAT5E COIL CORD F/UTP HF ZHTPU 6 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$369.0000 | Buy Now |
|
DISTI #
17-TRD815SZ-CH-6-36F
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat5e Coil Cord F/UTP HF ZHTPU 6x HT 6 to 36ft | 0 |
|
$373.6500 | Order Now |
|
DISTI #
72041214
|
RS | CABLE ASSEMBLY, CAT5E, RJ45-RJ45 180D , F/UTP SHIELDED 26AWG, TPU TEAL, 6 TO 36 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$401.1900 / $436.0800 | RFQ |
|
|
Onlinecomponents.com | Cat5e Coil Cord F/UTP HF ZHTPU 6x HT 6 to 36ft COO: United States RoHS: Compliant | 0 |
|
$327.2700 / $346.9600 | Buy Now |
|
DISTI #
77731300
|
Verical | Category 5e Ethernet Coil Cord, RJ45-RJ45 180D Tangents, F/UTP Foil Shielded 26AWG High Flex Industrial Zero Halogen TPU Teal, 6 to 36F Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$294.3920 / $367.9900 | Buy Now |
|
DISTI #
TRD815SZ-CH-6-36F
|
L-com US | Coiled, curly, extendable, or spiral data cables have been available for some time in power and control applications but they are a rarity for high-speed, reliable data, especially where twisted pairs are concerned such as Ethernet. L-com’s TRD815SZ-C series of Ethernet coil cord patch cables are intended for industrial, automation, robotic or even office environments where ordinary patch cables fail. They are designed and tested to truly pass Category 5e standards. These spiral design, retractile cables retain coil “memory” and can extend or retract 3 or 6 times their coiled length. They are a great alternative to mechanical retractable cables that require a crank or device that adds complexity and cost. Designed to extend and retract millions of times without sacrificing electrical performance, these cables will fit the most stringent applications. Available in an economical unshielded (UTP) TPU jacket as well as a foil-shielded (F/UTP) zero-halogen rated, TPU jacket. 6 inch tangents terminated with standard RJ45 connectors allow the cables to work in any common Ethernet application. Ideal applications include movable equipment, robotics, factory automation, hand-held devices, space saving, test carts and machine engineering. Order online today. Min Qty: 1 Package Multiple: 1 | 55 |
|
$294.3900 / $367.9900 | Buy Now |