Part Details for TRD855HFB-3M by L-com Inc
Results Overview of TRD855HFB-3M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TRD855HFB-3M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AC5382
|
Newark | Cable Assy, Rj45 Plug, Cat5E, 9.8Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft Rohs Compliant: Yes |L-Com TRD855HFB-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$210.6400 | Buy Now |
|
DISTI #
5073-TRD855HFB-3M-ND
|
DigiKey | C5E RJ45 S/UTP 26STR PUR HIFLX D Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$170.3200 | Buy Now |
|
DISTI #
17-TRD855HFB-3M
|
Mouser Electronics | Ethernet Cables / Networking Cables C5e RJ45 S/UTP 26STR PUR HIFLX DBLU 3M RoHS: Compliant | 0 |
|
$141.1100 / $168.3100 | Order Now |
|
DISTI #
73612511
|
RS | CATEGORY 5E BRAID SHIELDED HIGH FLEX ETHERNET ASSEMBLYRJ45 / RJ453.0M- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$168.9400 / $185.6500 | Buy Now |
|
|
Onlinecomponents.com | C5e RJ45 S/UTP 26STR PUR HIFLX DBLU 3M COO: China RoHS: Compliant | 0 |
|
$142.3500 / $148.9600 | Buy Now |
|
DISTI #
77752441
|
Verical | Category 5e Braid Shielded High Flex Ethernet Assembly, RJ45 / RJ45, 3.0m Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$94.7940 / $157.9900 | Buy Now |
|
DISTI #
TRD855HFB-3M
|
L-com US | Designed for continuous motion applications where ordinary patch cables fail, this exclusive ultra-flexible Category 5E patch cord series from L-com is built to take a beating. They are rated for 10 million cycles at 8x the cable diameter and come with a tinned copper braid shield to protect against EMI/RFI interference. The cable is EIA568 color-coded for compatibility with standard installations. These cables are ideal for continuous motion, factory automation and robotics applications. Contact L-com today with your project requirements. Min Qty: 1 Package Multiple: 1 | 1037 |
|
$94.7900 / $157.9900 | Buy Now |
Part Details for TRD855HFB-3M
TRD855HFB-3M CAD Models
TRD855HFB-3M Part Data Attributes
|
|
TRD855HFB-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD855HFB-3M
L-com Inc
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Industrial Ethernet, Robotics, Manufacturing | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj45 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| Diameter | 5.8 Mm | |
| IEC Conformance | No | |
| Jacket Material | Polyurethane | |
| Length | 3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Shielding | Yes | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Communication Cable |